
V301-1032-04 | |
|---|---|
DigiKey Part Number | 2291-V301-1032-04-ND |
Manufacturer | |
Manufacturer Product Number | V301-1032-04 |
Description | SCREW PLUG M32 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 44,10000 Kč | 441,00 Kč |
| 25 | 41,34240 Kč | 1 033,56 Kč |
| 50 | 39,36360 Kč | 1 968,18 Kč |
| 100 | 37,48160 Kč | 3 748,16 Kč |
| 250 | 35,13412 Kč | 8 783,53 Kč |
| 500 | 33,45644 Kč | 16 728,22 Kč |
| 1 000 | 31,86002 Kč | 31 860,02 Kč |
| 2 500 | 29,86667 Kč | 74 666,68 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |










