


167418-1 | |
|---|---|
DigiKey Part Number | 17-167418-1TR-ND - Tape & Reel (TR) 17-167418-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 167418-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 167418-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 25 | 7,27480 Kč | 181,87 Kč |
| 50 | 6,92540 Kč | 346,27 Kč |
| 100 | 6,59290 Kč | 659,29 Kč |
| 250 | 6,17944 Kč | 1 544,86 Kč |
| 500 | 5,88432 Kč | 2 942,16 Kč |
| 1 000 | 5,60330 Kč | 5 603,30 Kč |
| 2 500 | 5,25223 Kč | 13 130,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 4,45405 Kč | 55 675,62 Kč |
| 25 000 | 4,24161 Kč | 106 040,25 Kč |
| 37 500 | 4,12210 Kč | 154 578,75 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |















