2181120701
cms-photo-disclaimer

2181120701

cms-digikey-product-number
23-2181120701-ND
cms-manufacturer
cms-manufacturer-product-number
2181120701
cms-description
7 CIRC PICOBLADE RECP:PIGTAIL 15
cms-standard-lead-time
23 Weeks
cms-customer-reference
cms-detailed-description
7 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.049" (1.25mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 49
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
175,40000 Kč75,40 Kč
1063,97700 Kč639,77 Kč
2559,97240 Kč1 499,31 Kč
5057,10780 Kč2 855,39 Kč
10054,37970 Kč5 437,97 Kč
25050,97492 Kč12 743,73 Kč
50048,54240 Kč24 271,20 Kč
1 00046,22713 Kč46 227,13 Kč
2 50043,33570 Kč108 339,25 Kč
cms-manufacturer-standard-package
Unit Price without VAT:75,40000 Kč
Unit Price with VAT:91,23400 Kč