
2181011033 | |
|---|---|
DigiKey Part Number | 900-2181011033-ND |
Manufacturer | |
Manufacturer Product Number | 2181011033 |
Description | MICROLOCK PLUS 2.0 RR 3CKT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,35300 Kč | 383,53 Kč |
| 25 | 35,94480 Kč | 898,62 Kč |
| 50 | 34,23160 Kč | 1 711,58 Kč |
| 100 | 32,59380 Kč | 3 259,38 Kč |
| 250 | 30,55196 Kč | 7 637,99 Kč |
| 500 | 29,09362 Kč | 14 546,81 Kč |
| 1 000 | 27,70517 Kč | 27 705,17 Kč |
| 2 500 | 25,97166 Kč | 64 929,15 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |









