167295-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 439
Unit Price: 3,56000 Kč
Datasheet
Plug for Male Contacts Housing D-Sub Connector 37 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 37 Position
167295-1
167295-1

167295-1

DigiKey Part Number
A99340-ND
Manufacturer
Manufacturer Product Number
167295-1
Description
CONN D-SUB HOUSING PLUG 37POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 493 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

493In Stock
Ships from WEC