D-Sub Contact Male Pin Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166995-2

DigiKey Part Number
A135186TR-ND - Tape & Reel (TR)
A135186CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
166995-2
Description
CONN D-SUB PIN 28-32AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
166995-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28-32 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal
Contact Size
20
Contact Type
Male Pin
Features
Insulation Support
Contact Form
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,88200 Kč68,82 Kč
256,44840 Kč161,21 Kč
506,13560 Kč306,78 Kč
1005,84370 Kč584,37 Kč
2505,47748 Kč1 369,37 Kč
5005,21554 Kč2 607,77 Kč
1 0004,96611 Kč4 966,11 Kč
2 5004,65503 Kč11 637,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5004,23844 Kč52 980,50 Kč
25 0004,03626 Kč100 906,50 Kč
37 5003,92253 Kč147 094,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč