
166293-1 | |
|---|---|
DigiKey Part Number | A104951-ND |
Manufacturer | |
Manufacturer Product Number | 166293-1 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166293-1 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Signal | Contact Size 20 |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 7,95840 Kč | 198,96 Kč |
| 50 | 7,57480 Kč | 378,74 Kč |
| 100 | 7,21390 Kč | 721,39 Kč |
| 250 | 6,76136 Kč | 1 690,34 Kč |
| 500 | 6,43850 Kč | 3 219,25 Kč |
| 1 000 | 6,13068 Kč | 6 130,68 Kč |
| 3 000 | 5,67318 Kč | 17 019,54 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |

























