Direct

166054-1 | |
|---|---|
DigiKey Part Number | A99329TR-ND - Tape & Reel (TR) A99329CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166054-1 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166054-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Termination Finish Tin |
Type Signal | Contact Size 20 DF |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 24-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-166054-1 | TE Connectivity AMP Connectors | 2 234 | A105061CT-ND | 14,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,68840 Kč | 117,21 Kč |
| 50 | 4,46720 Kč | 223,36 Kč |
| 100 | 4,25240 Kč | 425,24 Kč |
| 250 | 3,98672 Kč | 996,68 Kč |
| 500 | 3,79570 Kč | 1 897,85 Kč |
| 1 000 | 3,61447 Kč | 3 614,47 Kč |
| 2 500 | 3,38794 Kč | 8 469,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 3,08466 Kč | 38 558,25 Kč |
| 25 000 | 2,93749 Kč | 73 437,25 Kč |
| 37 500 | 2,85470 Kč | 107 051,25 Kč |
| 62 500 | 2,75373 Kč | 172 108,12 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |




















