
1658539-2 | |
|---|---|
DigiKey Part Number | A31911TR-ND - Tape & Reel (TR) A31911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658539-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658539-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 25 | 2,29040 Kč | 57,26 Kč |
| 50 | 2,18080 Kč | 109,04 Kč |
| 100 | 2,07550 Kč | 207,55 Kč |
| 250 | 1,94504 Kč | 486,26 Kč |
| 500 | 1,85156 Kč | 925,78 Kč |
| 1 000 | 1,76315 Kč | 1 763,15 Kč |
| 2 500 | 1,65259 Kč | 4 131,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42357 Kč | 14 235,70 Kč |
| 20 000 | 1,35561 Kč | 27 112,20 Kč |
| 30 000 | 1,31737 Kč | 39 521,10 Kč |
| 50 000 | 1,27076 Kč | 63 538,00 Kč |
| 70 000 | 1,24095 Kč | 86 866,50 Kč |
| 100 000 | 1,21014 Kč | 121 014,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |





















