
1658537-2 | |
|---|---|
DigiKey Part Number | A31985-ND |
Manufacturer | |
Manufacturer Product Number | 1658537-2 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658537-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 25 | 4,17960 Kč | 104,49 Kč |
| 50 | 3,97920 Kč | 198,96 Kč |
| 100 | 3,78740 Kč | 378,74 Kč |
| 250 | 3,55044 Kč | 887,61 Kč |
| 500 | 3,38068 Kč | 1 690,34 Kč |
| 1 000 | 3,21905 Kč | 3 219,05 Kč |
| 3 000 | 2,97879 Kč | 8 936,37 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




















