1651xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165140

DigiKey Part Number
165140-ND
Manufacturer
Manufacturer Product Number
165140
Description
CONN WIRE PIN 16-22AWG SOLIS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) Solistrand Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Pin Diameter
Circular - 0.071" (1.80mm) Dia
Length - Pin
0.264" (6.71mm)
Length - Overall
0.567" (14.40mm)
Wire Gauge
16-22 AWG (0.2~1.6mm²)
Insulation Diameter
-
Insulation
Non-Insulated
Termination
Crimp
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
0.059" (1.50mm)
Diameter - Barrel OD
0.142" (3.60mm)
Material - Insulation
-
Length - Termination
0.162" (4.10mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,21900 Kč192,19 Kč
2518,01880 Kč450,47 Kč
5017,15580 Kč857,79 Kč
10016,33480 Kč1 633,48 Kč
25015,31092 Kč3 827,73 Kč
50014,57966 Kč7 289,83 Kč
1 00013,88353 Kč13 883,53 Kč
3 00012,84822 Kč38 544,66 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč