
1648586-1 | |
|---|---|
DigiKey Part Number | A108122-ND |
Manufacturer | |
Manufacturer Product Number | 1648586-1 |
Description | 296-0067-01100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1648586-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 984,87792 Kč | 47 274,14 Kč |
| Unit Price without VAT: | 984,87792 Kč |
|---|---|
| Unit Price with VAT: | 1 191,70228 Kč |











