1300138076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300138076

DigiKey Part Number
1300138076-ND
Manufacturer
Manufacturer Product Number
1300138076
Description
CIRC CBL 5POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
A
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 024,49000 Kč1 024,49 Kč
20829,16050 Kč16 583,21 Kč
40789,61375 Kč31 584,55 Kč
60767,36350 Kč46 041,81 Kč
100740,22960 Kč74 022,96 Kč
260697,78123 Kč181 423,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 024,49000 Kč
Unit Price with VAT:1 239,63290 Kč

Other Suppliers on DigiKey

42In Stock
Ships from WEC