
3SU10022BF100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10022BF100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10022BF100AA0 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,79000 Kč | 403,79 Kč |
| 10 | 348,48300 Kč | 3 484,83 Kč |
| 25 | 328,56840 Kč | 8 214,21 Kč |
| 50 | 314,23080 Kč | 15 711,54 Kč |
| 100 | 300,49610 Kč | 30 049,61 Kč |
| 250 | 283,21936 Kč | 70 804,84 Kč |
| 500 | 270,78306 Kč | 135 391,53 Kč |
| Unit Price without VAT: | 403,79000 Kč |
|---|---|
| Unit Price with VAT: | 488,58590 Kč |










