Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352410501

DigiKey Part Number
09352410501-ND
Manufacturer
Manufacturer Product Number
09352410501
Description
HAN PUSHPULL SCRJ FIBER OPTIC M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
EDA/CAD Models
09352410501 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SCRJ Receptacle
Convert To (Adapter End)
SCRJ Receptacle
Simplex/Duplex
Duplex
Mode
-
Mounting Type
Panel Mount, Square Flange
Housing Material
Zinc Die Cast
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 149,70000 Kč3 149,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč