
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 72 V | |
Actuator Type | Lever | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, EAC, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 817,48000 Kč | 8 817,48 Kč |
| Unit Price without VAT: | 8 817,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 669,15080 Kč |










