0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160913-4

DigiKey Part Number
A107077TR-ND - Tape & Reel (TR)
A107077CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160913-4
Description
CONN QC RCPT 11-13AWG 0.250
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 11-13 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160913-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
11-13 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.130" ~ 0.177" (3.30mm ~ 4.50mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
106,42300 Kč64,23 Kč
256,03160 Kč150,79 Kč
505,73940 Kč286,97 Kč
1005,46410 Kč546,41 Kč
2505,12128 Kč1 280,32 Kč
5004,87644 Kč2 438,22 Kč
1 0004,64327 Kč4 643,27 Kč
2 5004,35246 Kč10 881,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,26900 Kč21 345,00 Kč
10 0004,06524 Kč40 652,40 Kč
15 0003,95066 Kč59 259,90 Kč
25 0003,81088 Kč95 272,00 Kč
35 0003,72154 Kč130 253,90 Kč
50 0003,62916 Kč181 458,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč