
1586055-1 | |
|---|---|
DigiKey Part Number | A100459TR-ND - Tape & Reel (TR) A100459CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1586055-1 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586055-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 1,12540 Kč | 56,27 Kč |
| 100 | 1,07300 Kč | 107,30 Kč |
| 250 | 1,00624 Kč | 251,56 Kč |
| 500 | 0,95792 Kč | 478,96 Kč |
| 1 000 | 0,91194 Kč | 911,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,82408 Kč | 2 884,28 Kč |
| 7 000 | 0,78470 Kč | 5 492,90 Kč |
| 10 500 | 0,76255 Kč | 8 006,77 Kč |
| 17 500 | 0,73553 Kč | 12 871,77 Kč |
| 24 500 | 0,71826 Kč | 17 597,37 Kč |
| 35 000 | 0,70040 Kč | 24 514,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |























