
156666-1 | |
|---|---|
DigiKey Part Number | A112402-ND |
Manufacturer | |
Manufacturer Product Number | 156666-1 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 156666-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,94100 Kč | 349,41 Kč |
| 25 | 32,74840 Kč | 818,71 Kč |
| 50 | 31,18620 Kč | 1 559,31 Kč |
| 100 | 29,69330 Kč | 2 969,33 Kč |
| 250 | 27,83412 Kč | 6 958,53 Kč |
| 500 | 26,50494 Kč | 13 252,47 Kč |
| 1 000 | 25,23981 Kč | 25 239,81 Kč |
| 3 000 | 23,35818 Kč | 70 074,54 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |







