
156667-1 | |
|---|---|
DigiKey Part Number | A106552-ND |
Manufacturer | |
Manufacturer Product Number | 156667-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 156667-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 25 | 35,31040 Kč | 882,76 Kč |
| 50 | 33,62200 Kč | 1 681,10 Kč |
| 100 | 32,01360 Kč | 3 201,36 Kč |
| 250 | 30,00868 Kč | 7 502,17 Kč |
| 500 | 28,57576 Kč | 14 287,88 Kč |
| 1 000 | 27,21215 Kč | 27 212,15 Kč |
| 3 000 | 25,18346 Kč | 75 550,38 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |












