
1565079-1 | |
|---|---|
DigiKey Part Number | A107065TR-ND - Tape & Reel (TR) A107065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565079-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1565079-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,82280 Kč | 45,57 Kč |
| 50 | 1,73440 Kč | 86,72 Kč |
| 100 | 1,65040 Kč | 165,04 Kč |
| 250 | 1,54712 Kč | 386,78 Kč |
| 500 | 1,47322 Kč | 736,61 Kč |
| 1 000 | 1,40267 Kč | 1 402,67 Kč |
| 2 500 | 1,31481 Kč | 3 287,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,27697 Kč | 6 384,85 Kč |
| 10 000 | 1,21597 Kč | 12 159,70 Kč |
| 15 000 | 1,18167 Kč | 17 725,05 Kč |
| 25 000 | 1,13982 Kč | 28 495,50 Kč |
| 35 000 | 1,11309 Kč | 38 958,15 Kč |
| 50 000 | 1,08543 Kč | 54 271,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







