
1-1565082-2 | |
|---|---|
DigiKey Part Number | A119077-ND |
Manufacturer | |
Manufacturer Product Number | 1-1565082-2 |
Description | CONN PLUG HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565082-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,59400 Kč | 139,85 Kč |
| 50 | 5,32500 Kč | 266,25 Kč |
| 100 | 5,07100 Kč | 507,10 Kč |
| 400 | 4,59855 Kč | 1 839,42 Kč |
| 800 | 4,37861 Kč | 3 502,89 Kč |
| 1 200 | 4,25489 Kč | 5 105,87 Kč |
| 2 800 | 4,00784 Kč | 11 221,95 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




