
1565079-1 | |
|---|---|
DigiKey Part Number | A107065TR-ND - Tape & Reel (TR) A107065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565079-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1565079-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,87300 Kč | 18,73 Kč |
| 25 | 1,75960 Kč | 43,99 Kč |
| 50 | 1,67560 Kč | 83,78 Kč |
| 100 | 1,59770 Kč | 159,77 Kč |
| 250 | 1,49708 Kč | 374,27 Kč |
| 500 | 1,42508 Kč | 712,54 Kč |
| 1 000 | 1,35688 Kč | 1 356,88 Kč |
| 2 500 | 1,27176 Kč | 3 179,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15047 Kč | 5 752,35 Kč |
| 10 000 | 1,09551 Kč | 10 955,10 Kč |
| 15 000 | 1,06458 Kč | 15 968,70 Kč |
| 25 000 | 1,02689 Kč | 25 672,25 Kč |
| 35 000 | 1,00280 Kč | 35 098,00 Kč |
| 50 000 | 0,97788 Kč | 48 894,00 Kč |
| 125 000 | 0,91669 Kč | 114 586,25 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |








