
1565080-1 | |
|---|---|
DigiKey Part Number | A107066TR-ND - Tape & Reel (TR) A107066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1565080-1 |
Description | CONN TAB 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1565080-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 50 | 1,86460 Kč | 93,23 Kč |
| 100 | 1,77640 Kč | 177,64 Kč |
| 250 | 1,66472 Kč | 416,18 Kč |
| 500 | 1,58534 Kč | 792,67 Kč |
| 1 000 | 1,50955 Kč | 1 509,55 Kč |
| 2 500 | 1,41476 Kč | 3 536,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37415 Kč | 6 870,75 Kč |
| 10 000 | 1,30849 Kč | 13 084,90 Kč |
| 15 000 | 1,27158 Kč | 19 073,70 Kč |
| 25 000 | 1,22656 Kč | 30 664,00 Kč |
| 35 000 | 1,19778 Kč | 41 922,30 Kč |
| 50 000 | 1,16802 Kč | 58 401,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



