



1565087-1 | |
|---|---|
DigiKey Part Number | A119007-ND |
Manufacturer | |
Manufacturer Product Number | 1565087-1 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1565087-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.189" (4.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 50 | 5,95500 Kč | 297,75 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 300 | 5,24670 Kč | 1 574,01 Kč |
| 600 | 4,99577 Kč | 2 997,46 Kč |
| 1 200 | 4,75693 Kč | 5 708,32 Kč |
| 2 700 | 4,49217 Kč | 12 128,86 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


