3 Rectangular Connectors - Housings Plug Blue 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1565082-3

DigiKey Part Number
A119412-ND
Manufacturer
Manufacturer Product Number
2-1565082-3
Description
CONN PLUG HSG 3POS 3.50MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Blue 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1565082-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
8 0003,13406 Kč25 072,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13406 Kč
Unit Price with VAT:3,79221 Kč