
1-1565086-2 | |
|---|---|
DigiKey Part Number | A118961-ND |
Manufacturer | |
Manufacturer Product Number | 1-1565086-2 |
Description | CONN RCPT HSG 3POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1565086-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 50 | 6,35400 Kč | 317,70 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 300 | 5,59597 Kč | 1 678,79 Kč |
| 600 | 5,32860 Kč | 3 197,16 Kč |
| 1 200 | 5,07399 Kč | 6 088,79 Kč |
| 2 700 | 4,79159 Kč | 12 937,29 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


