1551920-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551920-x
1551920-2
1551920-2

1551920-2

DigiKey Part Number
A104673TR-ND - Tape & Reel (TR)
A104673CT-ND - Cut Tape (CT)
A104673DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1551920-2
Description
CONN ZQSFP+ RCPT 38P SLD RA SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1551920-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
ZQSFP+
Number of Positions
38
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,85000 Kč181,85 Kč
10154,55900 Kč1 545,59 Kč
25144,86840 Kč3 621,71 Kč
50137,95300 Kč6 897,65 Kč
100131,36650 Kč13 136,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400102,75803 Kč41 103,21 Kč
80097,85751 Kč78 286,01 Kč
1 20095,10128 Kč114 121,54 Kč
2 00094,76005 Kč189 520,10 Kč
Manufacturers Standard Package
Unit Price without VAT:181,85000 Kč
Unit Price with VAT:220,03850 Kč