



2173239-1 | |
|---|---|
DigiKey Part Number | A104675-ND |
Manufacturer | |
Manufacturer Product Number | 2173239-1 |
Description | CONN ZQSFP+ CAGE 1X3 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2173239-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 479,31000 Kč | 1 479,31 Kč |
| 12 | 1 241,29667 Kč | 14 895,56 Kč |
| 36 | 1 148,77139 Kč | 41 355,77 Kč |
| 60 | 1 108,15550 Kč | 66 489,33 Kč |
| 108 | 1 063,19870 Kč | 114 825,46 Kč |
| Unit Price without VAT: | 1 479,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 789,96510 Kč |


