Position ZQSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position ZQSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle
TE Connectivity 5G Communication | Digi-Key Daily
zQSFP+ Interconnects

2173238-1

DigiKey Part Number
A104674-ND
Manufacturer
Manufacturer Product Number
2173238-1
Description
CONN ZQSFP+ CAGE 1X3 PRESSFIT RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position ZQSFP+ Cage, Ganged (1 x 3) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2173238-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 3)
Connector Type
ZQSFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1553,09000 Kč553,09 Kč
12463,96833 Kč5 567,62 Kč
36429,36250 Kč15 457,05 Kč
60414,17150 Kč24 850,29 Kč
108397,35991 Kč42 914,87 Kč
252374,32520 Kč94 329,95 Kč
504356,48188 Kč179 666,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:553,09000 Kč
Unit Price with VAT:669,23890 Kč