




1551891-1 | |
|---|---|
DigiKey Part Number | A104671-ND |
Manufacturer | |
Manufacturer Product Number | 1551891-1 |
Description | CONN ZQSFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1551891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 24 | 346,17833 Kč | 8 308,28 Kč |
| 48 | 329,65542 Kč | 15 823,46 Kč |
| 72 | 320,35944 Kč | 23 065,88 Kč |
| 120 | 309,02758 Kč | 37 083,31 Kč |
| 264 | 292,32080 Kč | 77 172,69 Kč |
| 504 | 279,29964 Kč | 140 767,02 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |


