


1551573-5 | |
|---|---|
DigiKey Part Number | A104054TR-ND - Tape & Reel (TR) A104054CT-ND - Cut Tape (CT) A104054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1551573-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1551573-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.085" (2.15mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.69µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 25 | 4,70360 Kč | 117,59 Kč |
| 50 | 4,47680 Kč | 223,84 Kč |
| 100 | 4,26050 Kč | 426,05 Kč |
| 250 | 3,99296 Kč | 998,24 Kč |
| 500 | 3,80232 Kč | 1 901,16 Kč |
| 1 000 | 3,62048 Kč | 3 620,48 Kč |
| 2 500 | 3,39361 Kč | 8 484,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 3,31053 Kč | 17 876,86 Kč |
| 10 800 | 3,15248 Kč | 34 046,78 Kč |
| 16 200 | 3,06360 Kč | 49 630,32 Kč |
| 27 000 | 2,95521 Kč | 79 790,67 Kč |
| 37 800 | 2,88591 Kč | 109 087,40 Kč |
| 54 000 | 2,81427 Kč | 151 970,58 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |










