Similar
Similar
Similar
Similar
Similar
Similar

1546931-3 | |
|---|---|
DigiKey Part Number | A97966-ND |
Manufacturer | |
Manufacturer Product Number | 1546931-3 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546931-3 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1933192 | Phoenix Contact | 39 905 | 277-1646-ND | 6,05000 Kč | Similar |
| A-TB500-OP03 | Assmann WSW Components | 0 | A-TB500-OP03-ND | 2,48379 Kč | Similar |
| ESZH03160 | Amphenol PCD Shenzhen | 500 | ESZH03160-ND | 15,43000 Kč | Similar |
| OP0300000000G | Amphenol Anytek | 589 | OP0300000000G-ND | 5,63000 Kč | Similar |
| OSTOP030000 | On Shore Technology Inc. | 0 | OSTOP030000-ND | 2,86718 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,82166 Kč | 8 657,33 Kč |
| Unit Price without VAT: | 10,82166 Kč |
|---|---|
| Unit Price with VAT: | 13,09421 Kč |









