
1546173-3 | |
|---|---|
DigiKey Part Number | 1546173-3-ND |
Manufacturer | |
Manufacturer Product Number | 1546173-3 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1546173-3 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 14-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-2mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug for Unshrouded Header | Contact Mating Finish Tin |
Number of Positions 3 | Features Side Stacking |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.68 Nm (6 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 4-6mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.445" (11.30mm) |
Current - UL 12 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 25,14157 Kč | 40 226,51 Kč |
| Unit Price without VAT: | 25,14157 Kč |
|---|---|
| Unit Price with VAT: | 30,42130 Kč |



