



282830-3 | |
|---|---|
DigiKey Part Number | A98328-ND |
Manufacturer | |
Manufacturer Product Number | 282830-3 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 282830-3 Models |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-2mm² |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug for Unshrouded Header | Features Side Stacking |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.68 Nm (6 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 90° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.453" (11.50mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 58,02000 Kč | 580,20 Kč |
| 25 | 50,72880 Kč | 1 268,22 Kč |
| 50 | 46,17000 Kč | 2 308,50 Kč |
| 200 | 39,29905 Kč | 7 859,81 Kč |
| 400 | 36,82560 Kč | 14 730,24 Kč |
| 600 | 35,62328 Kč | 21 373,97 Kč |
| 1 000 | 34,32982 Kč | 34 329,82 Kč |
| 5 000 | 31,50886 Kč | 157 544,30 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |





