RF ANTENNA PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA PCB Trace Solder Surface Mount
TE Connectivity 5G Communication | Digi-Key Daily
Antennas: The Heart of Conneted Cars

1513245-1

DigiKey Part Number
A117257-ND
Manufacturer
Manufacturer Product Number
1513245-1
Description
RF ANT 1.9GHZ PCB TRACE SLDR SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513245-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.9GHz
Frequency Range
1.71GHz ~ 1.99GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dB
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.79mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 00019,91322 Kč199 132,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,91322 Kč
Unit Price with VAT:24,09500 Kč

Other Suppliers on DigiKey

5 000In Stock
Ships from WEC