2 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
1470364-2
1470364-2

1470364-2

DigiKey Part Number
A99931-ND
Manufacturer
Manufacturer Product Number
1470364-2
Description
CONN RCPT HSG 2POS 1.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1470364-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 889
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
254,16600 Kč104,15 Kč
503,96860 Kč198,43 Kč
1003,77750 Kč377,75 Kč
2503,53944 Kč884,86 Kč
5003,37018 Kč1 685,09 Kč
1 0003,20912 Kč3 209,12 Kč
3 0002,96961 Kč8 908,83 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč