
1734595-2 | |
|---|---|
DigiKey Part Number | A99943TR-ND - Tape & Reel (TR) A99943CT-ND - Cut Tape (CT) A99943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734595-2 |
Description | CONN HEADER SMD 2POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734595-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 100 | 15,95430 Kč | 1 595,43 Kč |
| 500 | 14,24000 Kč | 7 120,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,56030 Kč | 13 560,30 Kč |
| 2 000 | 12,91293 Kč | 25 825,86 Kč |
| 3 000 | 12,54889 Kč | 37 646,67 Kč |
| 5 000 | 12,10489 Kč | 60 524,45 Kč |
| 7 000 | 11,82112 Kč | 82 747,84 Kč |
| 10 000 | 11,52763 Kč | 115 276,30 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





