
2473275-1 | |
|---|---|
DigiKey Part Number | 17-2473275-1TR-ND - Tape & Reel (TR) 17-2473275-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2473275-1 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,15840 Kč | 53,96 Kč |
| 50 | 2,05780 Kč | 102,89 Kč |
| 100 | 1,95910 Kč | 195,91 Kč |
| 250 | 1,83608 Kč | 459,02 Kč |
| 500 | 1,74788 Kč | 873,94 Kč |
| 1 000 | 1,66430 Kč | 1 664,30 Kč |
| 2 500 | 1,55990 Kč | 3 899,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,37383 Kč | 27 476,60 Kč |
| 40 000 | 1,30826 Kč | 52 330,40 Kč |
| 60 000 | 1,27138 Kč | 76 282,80 Kč |
| 100 000 | 1,22640 Kč | 122 640,00 Kč |
| 140 000 | 1,19765 Kč | 167 671,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

