
1469362-1 | |
|---|---|
DigiKey Part Number | A114847-ND |
Manufacturer | |
Manufacturer Product Number | 1469362-1 |
Description | CONN RCPT HIGH SPEED 120POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1469362-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Single Signal, 40 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 709,87000 Kč | 1 709,87 Kč |
| 20 | 1 384,14600 Kč | 27 682,92 Kč |
| 40 | 1 318,14425 Kč | 52 725,77 Kč |
| 60 | 1 281,01450 Kč | 76 860,87 Kč |
| 100 | 1 235,73230 Kč | 123 573,23 Kč |
| Unit Price without VAT: | 1 709,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 068,94270 Kč |















