1469002-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: 384,47000 Kč
Datasheet
120 Connector Header, Male Pins and Blades Through Hole High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Connector Header, Male Pins and Blades Through Hole High Speed
1469002-1
1469002-1

1469002-1

DigiKey Part Number
A101871-ND
Manufacturer
Manufacturer Product Number
1469002-1
Description
CONN HDR HIGH SPEED 120POS PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins and Blades Through Hole High Speed
Datasheet
 Datasheet
EDA/CAD Models
1469002-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
High Speed
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
8
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
80 Single Signal, 40 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
0.700A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 600299,97165 Kč1 079 897,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,97165 Kč
Unit Price with VAT:362,96570 Kč