



6469048-1 | |
|---|---|
DigiKey Part Number | A115603-ND |
Manufacturer | |
Manufacturer Product Number | 6469048-1 |
Description | CONN HDR HI SPEED 120POS EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 8 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Single Signal, 40 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 0.700A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 125,28000 Kč | 1 125,28 Kč |
| 20 | 910,79850 Kč | 18 215,97 Kč |
| 40 | 867,35400 Kč | 34 694,16 Kč |
| 60 | 842,91567 Kč | 50 574,94 Kč |
| 100 | 813,10980 Kč | 81 310,98 Kč |
| 260 | 760,17523 Kč | 197 645,56 Kč |
| Unit Price without VAT: | 1 125,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 361,58880 Kč |




