Circuit Breaker 1A 400 V AC 72 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 1A 400 V AC 72 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers

5SY41017

DigiKey Part Number
3473-5SY41017-ND
Manufacturer
Manufacturer Product Number
5SY41017
Description
SUP PTOR 5SY4 1P 240V 1A 7.5K C-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker 1A 400 V AC 72 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SY41017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
1A
Voltage Rating - AC
400 V
Voltage Rating - DC
72 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, EAC, IMQ, RCM, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 499,89000 Kč1 499,89 Kč
51 244,04800 Kč6 220,24 Kč
101 147,37300 Kč11 473,73 Kč
50949,53800 Kč47 476,90 Kč
100874,45540 Kč87 445,54 Kč
250837,82020 Kč209 455,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 499,89000 Kč
Unit Price with VAT:1 814,86690 Kč