146268-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 14 619
Unit Price: 19,74000 Kč
Datasheet

Similar


Molex
In Stock: 899
Unit Price: 14,28000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,89000 Kč
Datasheet

Similar


Molex
In Stock: 302
Unit Price: 10,29000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 8,81260 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 10,21747 Kč
Datasheet

Similar


Molex
In Stock: 1 245
Unit Price: 15,69000 Kč
Datasheet

Similar


Molex
In Stock: 23 716
Unit Price: 18,27000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 26,89777 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 13,73622 Kč

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,83862 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 424
Unit Price: 11,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,36715 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 895
Unit Price: 8,40000 Kč
Datasheet
Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

146268-3

DigiKey Part Number
146268-3-ND
Manufacturer
Manufacturer Product Number
146268-3
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
146268-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes