2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold
142270-5
142270-5
Taking Commercial Drone Reliability to New Heights

142270-5

DigiKey Part Number
A106575-ND
Manufacturer
Manufacturer Product Number
142270-5
Description
SHUNT MOD.IV OPEN-TOP 2POS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
142270-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.248" (6.30mm)
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Color
Green
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
-
Current Rating (Amps)
3A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,68000 Kč176,80 Kč
2516,58000 Kč414,50 Kč
5015,78200 Kč789,10 Kč
10015,02830 Kč1 502,83 Kč
25014,08712 Kč3 521,78 Kč
50013,41394 Kč6 706,97 Kč
1 40012,47386 Kč17 463,40 Kč
2 80011,87849 Kč33 259,77 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč