


142270-1 | |
|---|---|
DigiKey Part Number | A106574-ND |
Manufacturer | |
Manufacturer Product Number | 142270-1 |
Description | SHUNT MOD.IV OPEN-TOP 2POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Green Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 142270-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.248" (6.30mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 25 | 20,14120 Kč | 503,53 Kč |
| 50 | 19,17540 Kč | 958,77 Kč |
| 100 | 18,25780 Kč | 1 825,78 Kč |
| 250 | 17,11420 Kč | 4 278,55 Kč |
| 500 | 16,29654 Kč | 8 148,27 Kč |
| 1 400 | 15,15441 Kč | 21 216,17 Kč |
| 2 800 | 14,43140 Kč | 40 407,92 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




