2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Tin
Harwin’s Company Overview

M7583-46

DigiKey Part Number
M7583-46-ND
Manufacturer
Manufacturer Product Number
M7583-46
Description
JUMPER SKT OPEN TOP BLUE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Blue Open Top 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
M7583-46 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Harwin Inc.
Height
0.236" (6.00mm)
Series
Contact Finish
Tin
Packaging
Bulk
Color
Blue
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Gender
Female Sockets
Current Rating (Amps)
1A
Number of Positions or Pins (Grid)
2 (1 x 2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57 863
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,34400 Kč33,60 Kč
501,28080 Kč64,04 Kč
1001,22000 Kč122,00 Kč
2501,14396 Kč285,99 Kč
5001,08896 Kč544,48 Kč
1 0001,03709 Kč1 037,09 Kč
2 5000,97196 Kč2 429,90 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč