Contact Power Pin Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1393589-8

DigiKey Part Number
A111866-ND
Manufacturer
Manufacturer Product Number
1-1393589-8
Description
CONN PIN COAX GOLD SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Contact Power Pin Solder, PCB
Datasheet
 Datasheet
EDA/CAD Models
1-1393589-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
39.4µin (1.00µm)
Current Rating (Amps)
25 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1188,14000 Kč188,14 Kč
10159,81600 Kč1 598,16 Kč
25149,79960 Kč3 744,99 Kč
50142,64360 Kč7 132,18 Kč
100135,83610 Kč13 583,61 Kč
250127,33524 Kč31 833,81 Kč
500121,26178 Kč60 630,89 Kč
1 000115,48039 Kč115 480,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,14000 Kč
Unit Price with VAT:227,64940 Kč