



1418994-1 | |
|---|---|
DigiKey Part Number | A126686-ND |
Manufacturer | |
Manufacturer Product Number | 1418994-1 |
Description | CONN PLUG HSG 10POS 5.50MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1418994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.291" (7.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 29,17460 Kč | 1 458,73 Kč |
| 100 | 27,78040 Kč | 2 778,04 Kč |
| 250 | 26,03920 Kč | 6 509,80 Kč |
| 500 | 24,79570 Kč | 12 397,85 Kč |
| 1 500 | 22,94661 Kč | 34 419,92 Kč |
| 3 000 | 21,85185 Kč | 65 555,55 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |














