Image for ZBA248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBA248

DigiKey Part Number
4008-ZBA248-ND
Manufacturer
Manufacturer Product Number
ZBA248
Description
BLACK CAPMARKED WITH TURTLE SYMB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
Harmony XAL, Harmony XB4 and Harmony XB5 Series
Mounting Type
Snap Fit
Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1046,44800 Kč464,48 Kč
Manufacturers Standard Package
Unit Price without VAT:46,44800 Kč
Unit Price with VAT:56,20208 Kč